There are no models available for this part yet.
Overview of ECE2GM3R3E12OTPO by Fujian YunXing Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECE2GM3R3E12OTPO by Fujian YunXing Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.3uF 400V 20% PluginD6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2445 |
|
$0.0179 / $0.0359 | Buy Now |