-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECE10US15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3103
|
Newark | Ac/Dc Pcb Mount Power Supply, Compact, Fixed, 85 V, 264 V, 10 W, 15 V, 660 Ma Rohs Compliant: Yes |X... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.6700 / $42.2900 | Buy Now |
DISTI #
1470-1118-ND
|
DigiKey | AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
35 In Stock |
|
$26.4700 / $31.5100 | Buy Now |
DISTI #
209-ECE10US15
|
Mouser Electronics | AC/DC Power Modules PSU, ENCAPSULATED, 10W, 1"X1.45" RoHS: Compliant | 27 |
|
$26.4600 / $31.5100 | Buy Now |
DISTI #
70808237
|
RS | Power Supply AC-DC PCB Mount Encapsulated 10W 15V@0.66A 85-264V Input | XP Power ECE10US15 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0900 / $37.0100 | RFQ |
DISTI #
87613461
|
Verical | AC/DC Power Supply Single-OUT 15V 0.66A 10W 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$28.9240 / $36.6520 | Buy Now |
DISTI #
ECE10US15
|
TME | Converter: AC/DC, 10W, Uin: 85÷264VAC,120÷370VDC, Uout: 15VDC, 82% Min Qty: 1 | 16 |
|
$22.9500 / $29.0900 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, PCB Mount, Encapsulated, 10W, 15V@0.66A, 85-264V Input | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECE10US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE10US15
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 38.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.66 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 15.49 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
The maximum capacitance load for the ECE10US15 is 10uF. Exceeding this value may affect the power supply's stability and performance.
While the ECE10US15 is rated for operation up to 80°C, it's recommended to derate the output power by 2.5% per °C above 60°C to ensure reliable operation. Consult XP Power's application notes for more information.
To ensure EMC, follow XP Power's guidelines for layout, grounding, and shielding. Additionally, consider using a metal enclosure and ensuring a minimum distance of 10mm between the power supply and other components.
XP Power recommends using a fuse with a rating of 1A to 2A, depending on the specific application and input voltage. Consult the datasheet and XP Power's application notes for more information.
Yes, you can parallel multiple ECE10US15 units, but it's essential to follow XP Power's guidelines for paralleling and to ensure that the units are identical and from the same production batch.