Part Details for ECE-V1JA330P by Panasonic Electronic Components
Overview of ECE-V1JA330P by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-V1JA330P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 45mA 2000h 85°C T/R RoHS: Compliant |
2400 In Stock |
|
$0.1934 / $2.8900 | Buy Now |
DISTI #
51675316
|
Verical | Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 45mA 2000h 85°C T/R RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1710 | Americas - 2400 |
|
$0.3445 / $3.7570 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 45mA 2000h 85°C T/R RoHS: Compliant |
2400 In Stock |
|
$0.1934 / $2.8900 | Buy Now |