There are no models available for this part yet.
Overview of ECE-V1CA471UP by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECE-V1CA471UP by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 350mA 2000h 85°C T/R RoHS: Compliant |
13110 In Stock |
|
$0.4300 / $4.3200 | Buy Now | ||
DISTI #
51668011
|
Verical | Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 350mA 2000h 85C T/R Min Qty: 30 Package Multiple: 30 Date Code: 2010 | Americas - 13110 |
|
$0.7098 / $5.6160 | Buy Now | |
Bristol Electronics | Min Qty: 8 | 315 |
|
$0.2025 / $0.6750 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 511 |
|
$0.5000 / $0.7700 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 350mA 2000h 85°C T/R RoHS: Compliant |
13110 In Stock |
|
$0.4300 / $4.3200 | Buy Now |