Part Details for ECE-T1KP123FA by Panasonic Electronic Components
Overview of ECE-T1KP123FA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-T1KP123FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 12000uF 80V 20% (40 X 63mm) Snap-In 0.028 Ohm 7290mA 3000h 85°C Bulk RoHS: Compliant |
132 In Stock |
|
$6.1400 / $8.6800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 12000uF 80V 20% (40 X 63mm) Snap-In 0.028 Ohm 7290mA 3000h 85°C Bulk RoHS: Compliant |
132 In Stock |
|
$6.1400 / $8.6800 | Buy Now |