Part Details for ECE-T1CA683FA by Panasonic Electronic Components
Overview of ECE-T1CA683FA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-T1CA683FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10614-ND
|
DigiKey | CAP ALUM 68000UF 20% 16V SNAP TH Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-T1CA683FA
|
Avnet Americas | Electrolytic Capacitor, 68000uF, 16V, ? 20%, Snap-In - Bulk (Alt: ECE-T1CA683FA) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Bulk | 0 |
|
$5.8125 / $6.3339 | Buy Now |