Part Details for ECE-S2DS390CB by Panasonic Electronic Components
Overview of ECE-S2DS390CB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECE-S2DS390CB
ECE-S2DS390CB CAD Models
ECE-S2DS390CB Part Data Attributes
|
ECE-S2DS390CB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECE-S2DS390CB
Panasonic Electronic Components
CAP,AL2O3,39UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | TS-MC | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | TS-MC | |
Terminal Pitch | 10 mm |
Alternate Parts for ECE-S2DS390CB
This table gives cross-reference parts and alternative options found for ECE-S2DS390CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECE-S2DS390CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECE-C2DS390CB | CAP,AL2O3,39UF,200VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | ECE-S2DS390CB vs ECE-C2DS390CB |
ECE-C2DS390CA | CAP,AL2O3,39UF,200VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | ECE-S2DS390CB vs ECE-C2DS390CA |