-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8258
|
Newark | Al Lytic Cap B Rohs Compliant: Yes |Panasonic ECE-A1VN331UB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.3560 | Buy Now |
DISTI #
10-ECE-A1VN331UBTB-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-A1VN331UB
|
Avnet Americas | Cap Aluminum 330uF 35V 20% (12.5 X 20mm) Radial 5mm 450mA 2000h 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1VN331UB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.3034 / $0.3435 | Buy Now |
DISTI #
667-ECE-A1VN331UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uf SU BI-POL RoHS: Compliant | 0 |
|
$0.3050 / $0.3710 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 35V 20% (12.5 X 20mm) Radial 5mm 450mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.3151 / $0.4667 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 35V 20% (12.5 X 20mm) Radial 5mm 450mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.3151 / $0.4667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy