-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8252
|
Newark | Al Lytic Cap R Rohs Compliant: Yes |Panasonic ECE-A1VN220UB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 / $0.1010 | Buy Now |
DISTI #
10-ECE-A1VN220UBTB-ND
|
DigiKey | CAP ALUM 22UF 20% 35V RADIAL TH Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1153 | Buy Now |
DISTI #
ECE-A1VN220UB
|
Avnet Americas | Cap Aluminum 22uF 35V 20% (6.3 X 11.2mm) Radial 5mm 80mA 2000 hr 85?C Ammo Pack - Ammo Pack (Alt: ECE-A1VN220UB) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
667-ECE-A1VN220UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 22uF SU BI-POL RoHS: Compliant | 0 |
|
$0.0870 / $0.1010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0759 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 11.2mm) Radial 5mm 80mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0794 / $0.0942 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 11.2mm) Radial 5mm 80mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0794 / $0.0942 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 35V 6.3x11.2 5MM 85C 2000H AEC-Q200 | 0 |
|
$0.1536 / $0.1766 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy