-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8234
|
Newark | Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VKA470Q Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.0980 | Buy Now |
DISTI #
10-ECE-A1VKA470QCT-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1980 In Stock |
|
$0.0655 / $0.3600 | Buy Now |
DISTI #
ECE-A1VKA470Q
|
Avnet Americas | Cap Aluminum 47uF 35V 20% (8 X 7mm) Radial 5mm 85mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1VKA470Q) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0626 / $0.0709 | Buy Now |
DISTI #
667-ECE-A1VKA470Q
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 47uF SU RoHS: Compliant | 7310 |
|
$0.0640 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0597 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 5mm 85mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0648 / $0.0831 | Buy Now |
DISTI #
ECE-A1VKA470Q
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 47uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0620 / $0.0640 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 5mm 85mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0648 / $0.0831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy