-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A1VKA220ICT-ND
|
DigiKey | CAP ALUM 22UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
50 In Stock |
|
$0.0430 / $0.2900 | Buy Now |
DISTI #
ECE-A1VKA220I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1VKA220I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
667-ECE-A1VKA220I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 22uF SU RoHS: Compliant | 1670 |
|
$0.0430 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0394 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0429 / $0.0549 | Buy Now |
DISTI #
ECE-A1VKA220I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 22uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0429 / $0.0549 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 35V 6.3x7 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1098 / $0.1263 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy