-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A1VKA100ICT-ND
|
DigiKey | CAP ALUM 10UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7618 In Stock |
|
$0.0335 / $0.2400 | Buy Now |
DISTI #
ECE-A1VKA100I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1VKA100I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
667-ECE-A1VKA100I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU RoHS: Compliant | 2735 |
|
$0.0330 / $0.2400 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 85C Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0327 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 85°C Automotive Ammo RoHS: Compliant |
10099 In Stock |
|
$0.0361 / $0.0517 | Buy Now |
DISTI #
ECE-A1VKA100I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0352 / $0.0399 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 85°C Automotive Ammo RoHS: Compliant |
10099 In Stock |
|
$0.0361 / $0.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy