Part Details for ECE-A1HKAR47 by Panasonic Electronic Components
Overview of ECE-A1HKAR47 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-A1HKAR47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 0.47uF 50V 20% (4 X 7mm) Radial 1.5mm 5mA 1000h 85°C Bulk RoHS: Compliant |
1 In Stock |
|
$0.0308 / $0.0534 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 0.47uF 50V 20% (4 X 7mm) Radial 1.5mm 5mA 1000h 85°C Bulk RoHS: Compliant |
1 In Stock |
|
$0.0308 / $0.0534 | Buy Now |