-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0244
|
Newark | Aluminum Electrolytic Capacitor, 3.3Uf, 20%, 50V, Radial, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mm Rohs Compliant: Yes |Panasonic ECE-A1HKA3R3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0980 | Buy Now |
DISTI #
P826-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
61566 In Stock |
|
$0.0345 / $0.1900 | Buy Now |
DISTI #
667-ECE-A1HKA3R3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3.3UF 50V MINI ALUM ELECT (KA) RoHS: Compliant | 1654 |
|
$0.0380 / $0.2600 | Buy Now |
DISTI #
70256103
|
RS | Capacitor, Alum Electrolytic, Cap 3.3 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,4x7,Bulk | Panasonic Electronic Components ECE-A1HKA3R3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 / $0.0620 | RFQ |
|
Future Electronics | KA-A Series 50 V 3.3 uF Ø4x7mm LS=1.5mm 85 °C Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3857Bag |
|
$0.0402 / $0.0491 | Buy Now |
|
Future Electronics | KA-A Series 50 V 3.3 uF Ø4x7mm LS=1.5mm 85 °C Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0402 / $0.0491 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 7mm) Radial 1.5mm 18mA 1000h 85°C Automotive Bulk RoHS: Compliant |
14677 In Stock |
|
$0.0455 / $0.0761 | Buy Now |
DISTI #
ECE-A1HKA3R3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3.3UF 50V MINI ALUM ELECT (KA) RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2600 In Stock |
|
$0.0332 / $0.0396 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 7mm) Radial 1.5mm 18mA 1000h 85°C Automotive Bulk RoHS: Compliant |
14677 In Stock |
|
$0.0455 / $0.0761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy