-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A1HKA2R2BCT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2882 In Stock |
|
$0.0326 / $0.2800 | Buy Now |
DISTI #
ECE-A1HKA2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: ECE-A1HKA2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0323 / $0.0352 | Buy Now |
DISTI #
667-ECE-A1HKA2R2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF 20% RoHS: Compliant | 6867 |
|
$0.0320 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0297 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 5mm 16mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0310 / $0.0467 | Buy Now |
DISTI #
ECE-A1HKA2R2B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0310 / $0.0490 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 5mm 16mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0310 / $0.0467 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 50V 4x7 5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.0779 / $0.0950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy