-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P825-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10838 In Stock |
|
$0.0345 / $0.1900 | Buy Now |
DISTI #
ECE-A1HKA2R2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1HKA2R2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 133 |
|
$0.0268 / $0.0288 | Buy Now |
DISTI #
667-ECE-A1HKA2R2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V RoHS: Compliant | 4816 |
|
$0.0340 / $0.1800 | Buy Now |
DISTI #
70256101
|
RS | Capacitor, Alum Electrolytic, Cap 2.2 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,4x7,Bulk | Panasonic Electronic Components ECE-A1HKA2R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2435 |
|
$0.0580 / $0.0830 | Buy Now |
|
Future Electronics | ECE-KA Series 50 V 2.2 uF Ø 4 x 7 mm LS=1.5 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.0334 / $0.0411 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 16mA 1000h 85°C Automotive Bulk RoHS: Compliant |
5040 In Stock |
|
$0.0432 / $0.1017 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 3700 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
ECE-A1HKA2R2
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 3800 In Stock |
|
$0.0330 / $0.0450 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 16mA 1000h 85°C Automotive Bulk RoHS: Compliant |
5040 In Stock |
|
$0.0432 / $0.1017 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 50V 4x7 1.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.0776 / $0.0947 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy