-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A1EN470UICT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2490 In Stock |
|
$0.0968 / $0.4500 | Buy Now |
DISTI #
ECE-A1EN470UI
|
Avnet Americas | - Ammo Pack (Alt: ECE-A1EN470UI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0963 / $0.1090 | Buy Now |
DISTI #
667-ECE-A1EN470UI
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47UF SU BI-POL RoHS: Compliant | 0 |
|
$0.1000 / $0.4500 | Order Now |
|
Future Electronics | SU Series 25 V 47 uF 85 °C Ø 6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0918 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 2000h 85°C Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1037 / $0.2392 | Buy Now |
|
Bristol Electronics | 1650 |
|
RFQ | ||
DISTI #
ECE-A1EN470UI
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47UF SU BI-POL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1030 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 2000h 85°C Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1037 / $0.2392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy