-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8146
|
Newark | Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EN222UE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $1.2800 | Buy Now |
DISTI #
ECE-A1EN222UE-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-A1EN222UE
|
Avnet Americas | ALUMINUM ELECTROLYTIC CAPACITORS RADIAL LEAD TYPE - Bulk (Alt: ECE-A1EN222UE) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8535 / $0.9664 | Buy Now |
DISTI #
667-ECE-A1EN222UE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF SU BI-POL RoHS: Compliant | 0 |
|
$0.8750 / $2.2900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% Radial Bulk RoHS: Compliant | 0 |
|
$0.8730 / $1.3130 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% Radial Bulk RoHS: Compliant | 0 |
|
$0.8730 / $1.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy