-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1181-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7653 In Stock |
|
$0.2670 / $1.0100 | Buy Now |
DISTI #
ECE-A1EN221U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECE-A1EN221U) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2385 / $0.2599 | Buy Now |
DISTI #
667-ECE-A1EN221U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V RoHS: Compliant | 761 |
|
$0.2530 / $0.8500 | Buy Now |
DISTI #
E02:0323_01897336
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 320mA 2000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 21 Weeks Date Code: 2215 | Europe - 800 |
|
$0.1948 / $0.2075 | Buy Now |
DISTI #
V36:1790_11305657
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 320mA 2000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2303 | Americas - 349 |
|
$0.2138 / $0.2194 | Buy Now |
DISTI #
V79:2366_28762515
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 320mA 2000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 261 |
|
$0.2314 / $0.2685 | Buy Now |
DISTI #
70256090
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,10x16,Bulk | Panasonic Electronic Components ECE-A1EN221U RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4570 | RFQ |
|
Future Electronics | ECE-SU (Bi-Polar) Series 25 V 220 uF Ø 10 x 16 mm LS=5 mm 85°C Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 320mA 2000h 85°C Bulk RoHS: Compliant |
7800 In Stock |
|
$0.2268 / $0.3283 | Buy Now |
DISTI #
68506544
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 320mA 2000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2310 | Americas - 7800 |
|
$0.2812 / $0.3862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy