-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8140
|
Newark | Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EN102UB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $1.0200 | Buy Now |
DISTI #
10-ECE-A1EN102UBTB-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 250 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9307 | Buy Now |
DISTI #
ECE-A1EN102UB
|
Avnet Americas | Cap Aluminum 1000uF 25V 20% (16 X 25mm) Radial 7.5mm 680mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1EN102UB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6426 / $0.7276 | Buy Now |
DISTI #
667-ECE-A1EN102UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uf SU BI-POL RoHS: Compliant | 7 |
|
$0.6330 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (16 X 25mm) Radial 7.5mm 680mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.6480 / $0.7980 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (16 X 25mm) Radial 7.5mm 680mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.6480 / $0.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy