-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8128
|
Newark | Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EKS220B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0670 | Buy Now |
DISTI #
10-ECE-A1EKS220BTB-ND
|
DigiKey | CAP ALUM 22UF 20% 25V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-A1EKS220B
|
Avnet Americas | Cap Aluminum 22uF 25V 20% (6.3 X 5mm) Radial 5mm 55mA 1000h 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1EKS220B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
667-ECE-A1EKS220B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 22uF SU RoHS: Compliant | 0 |
|
$0.0390 / $0.0590 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5mm) Radial 5mm 55mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0399 / $0.0505 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5mm) Radial 5mm 55mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0399 / $0.0505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy