-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1041
|
Newark | Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 25V, 20% +Tol, 20% -Tol, 100Uf, Through Hole Mount Rohs Compliant: Yes |Panasonic ECE-A1EKS101 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 | Buy Now |
DISTI #
P19474-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1359 In Stock |
|
$0.1065 / $0.4800 | Buy Now |
DISTI #
ECE-A1EKS101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1EKS101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0827 / $0.0936 | Buy Now |
DISTI #
667-ECE-A1EKS101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF SU RoHS: Compliant | 0 |
|
$0.1050 / $0.4800 | Order Now |
|
Future Electronics | 100F 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs 85C RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0788 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 2.5mm 85mA 1000h 85°C Automotive Bulk RoHS: Compliant |
5400 In Stock |
|
$0.0995 / $0.2433 | Buy Now |
DISTI #
ECE-A1EKS101
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1010 / $0.1440 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 2.5mm 85mA 1000h 85°C Automotive Bulk RoHS: Compliant |
5400 In Stock |
|
$0.0995 / $0.2433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy