-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1165-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1979 In Stock |
|
$0.0798 / $0.3600 | Buy Now |
DISTI #
ECE-A1CN330U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1CN330U) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
667-ECE-A1CN330U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 33uF SU BI-POL RoHS: Compliant | 962 |
|
$0.0730 / $0.3600 | Buy Now |
DISTI #
70256072
|
RS | Capacitor, Alum Electrolytic, Cap 33 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,5x11,Bulk | Panasonic Electronic Components ECE-A1CN330U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1150 / $0.1650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 | 0 |
|
$0.0591 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 80mA 2000h 85°C Bulk RoHS: Compliant |
8177 In Stock |
|
$0.0678 / $0.1496 | Buy Now |
DISTI #
ECE-A1CN330U
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 33uF SU BI-POL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1400 In Stock |
|
$0.0570 / $0.0790 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 80mA 2000h 85°C Bulk RoHS: Compliant |
8177 In Stock |
|
$0.0678 / $0.1496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy