-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8095
|
Newark | Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1CN101UB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1680 | Buy Now |
DISTI #
10-ECE-A1CN101UBCT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
368 In Stock |
|
$0.1393 / $0.6200 | Buy Now |
DISTI #
ECE-A1CN101UB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100uF, 16V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1CN101UB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1331 / $0.1507 | Buy Now |
DISTI #
667-ECE-A1CN101UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF SU BI-POL RoHS: Compliant | 1629 |
|
$0.1360 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1269 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% Radial 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.1328 / $0.1576 | Buy Now |
DISTI #
ECE-A1CN101UB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF SU BI-POL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1300 / $0.1390 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 16V 20% Radial 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.1328 / $0.1576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy