-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECE-A1CKS470I by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A1CKS470ICT-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5328 In Stock |
|
$0.0544 / $0.2700 | Buy Now |
DISTI #
ECE-A1CKS470I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Ammo Pack (A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0437 / $0.0469 | Buy Now |
DISTI #
667-ECE-A1CKS470I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF POLARIZED RoHS: Compliant | 13252 |
|
$0.0540 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 70mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0460 / $0.0581 | Buy Now |
DISTI #
ECE-A1CKS470I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0530 / $0.0690 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 70mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0460 / $0.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy