Part Details for ECE-A1AKA470 by Panasonic Electronic Components
Overview of ECE-A1AKA470 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-A1AKA470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0207
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 10V, Radial, Capacitance:47µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECE-A1AKA470 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0920 | Buy Now |
DISTI #
P806-ND
|
DigiKey | CAP ALUM 47UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
516 In Stock |
|
$0.0483 / $0.2400 | Buy Now |
DISTI #
ECE-A1AKA470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47uF, 10V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AKA470) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
667-ECE-A1AKA470
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 10V MINI ALUM ELECT (KA) RoHS: Compliant | 514 |
|
$0.0410 / $0.2400 | Buy Now |
DISTI #
70256047
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,5x7,Bulk | Panasonic Electronic Components ECE-A1AKA470 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.0327 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 10V 20% Radial 1000h 85°C Automotive Bulk RoHS: Compliant |
13000 In Stock |
|
$0.0334 / $0.0491 | Buy Now |
DISTI #
ECE-A1AKA470
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 10V MINI ALUM ELECT (KA) RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2400 In Stock |
|
$0.0410 / $0.0870 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 10V 20% Radial 1000h 85°C Automotive Bulk RoHS: Compliant |
13000 In Stock |
|
$0.0334 / $0.0491 | Buy Now |
Part Details for ECE-A1AKA470
ECE-A1AKA470 CAD Models
ECE-A1AKA470 Part Data Attributes
|
ECE-A1AKA470
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECE-A1AKA470
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |