Part Details for ECE-A1AGE331 by Panasonic Electronic Components
Overview of ECE-A1AGE331 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-A1AGE331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105°C Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1500 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 1200 |
|
$0.2600 / $1.0000 | Buy Now |