-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1146-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
760 In Stock |
|
$0.1997 / $0.7000 | Buy Now |
DISTI #
ECE-A0JN471X
|
Avnet Americas | Cap Aluminum 470uF 6.3V 20% Aluminum Cylindrical Can 5mm 310mA 2000 hr 85°C Bag - Bulk (Alt: ECE-A0JN471X) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1838 / $0.2081 | Buy Now |
DISTI #
667-ECE-A0JN471X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 6.3V SU BI-POLAR RoHS: Compliant | 461 |
|
$0.1990 / $0.6100 | Buy Now |
DISTI #
70256044
|
RS | Capacitor, Alum Lytic, Cap 470 uF, Tol 20%,Vol-Rtg 6.3 VDC, Radial,10x12.5,Bulk | Panasonic Electronic Components ECE-A0JN471X RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4830 / $0.6040 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.1752 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 6.3V 20% (10 X 12.5mm) Radial 5mm 310mA 2000h 85°C Automotive Bulk RoHS: Compliant |
123 In Stock |
|
$0.2052 / $0.4794 | Buy Now |
DISTI #
ECE-A0JN471X
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 6.3V SU BI-POLAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1900 / $0.1970 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 6.3V 20% (10 X 12.5mm) Radial 5mm 310mA 2000h 85°C Automotive Bulk RoHS: Compliant |
123 In Stock |
|
$0.2052 / $0.4794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy