-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8016
|
Newark | Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JN222U RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8520 | Buy Now |
DISTI #
P1148-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
111 In Stock |
|
$0.4615 / $1.5900 | Buy Now |
DISTI #
ECE-A0JN222U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECE-A0JN222U) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4292 / $0.4677 | Buy Now |
DISTI #
667-ECE-A0JN222U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 6.3V SU BI-POL RoHS: Compliant | 492 |
|
$0.4610 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.3940 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 25mm) Radial 5mm 660mA 2000h 85°C Bulk RoHS: Compliant |
480 In Stock |
|
$0.4111 / $0.5007 | Buy Now |
DISTI #
65019359
|
Verical | Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 25mm) Radial 5mm 660mA 2000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 400 |
|
$0.5591 / $0.6509 | Buy Now |
DISTI #
ECE-A0JN222U
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 6.3V SU BI-POL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.4410 / $0.5210 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 25mm) Radial 5mm 660mA 2000h 85°C Bulk RoHS: Compliant |
480 In Stock |
|
$0.4111 / $0.5007 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 6.3V 12.5x25 5MM 85C 2000H AEC-Q200 | 0 |
|
$1.5561 / $1.7117 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy