-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A0JKS470BTB-ND
|
DigiKey | CAP ALUM 47UF 20% 6.3V RADIAL TH Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0566 | Buy Now |
DISTI #
ECE-A0JKS470B
|
Avnet Americas | Cap Aluminum 47uF 6.3V 20% (5 X 5mm) Radial 5mm 46mA 1000 hr 85?C Ammo Pack - Ammo Pack (Alt: ECE-A0JKS470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0395 / $0.0430 | Buy Now |
DISTI #
667-ECE-A0JKS470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 47uF POLARIZED RoHS: Compliant | 0 |
|
$0.0460 / $0.0550 | Order Now |
|
Future Electronics | KS Series 6.3 V 47 µF ±20% Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Ammo Pack | 4000Ammo Pack |
|
$0.0402 / $0.0438 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 5mm 46mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0379 / $0.0479 | Buy Now |
DISTI #
ECE-A0JKS470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 47uF POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0390 / $0.0480 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 5mm 46mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0379 / $0.0479 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 6.3V 5x5 5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1144 / $0.1316 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy