-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A0JKS331QTB-ND
|
DigiKey | CAP ALUM 330UF 20% 6.3V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-A0JKS331Q
|
Avnet Americas | Cap Aluminum 330uF 6.3V 20% (8 X 5mm) Radial 5mm 130mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0JKS331Q) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
667-ECE-A0JKS331Q
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF SU SU BI-POL RoHS: Compliant | 0 |
|
$0.0700 / $0.3800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 5mm) Radial 5mm 130mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0709 / $0.0849 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 5mm) Radial 5mm 130mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0709 / $0.0849 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 6.3V 8x5 5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.2051 / $0.2359 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy