-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7988
|
Newark | Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JKA101B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
10-ECE-A0JKA101BCT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
1998 In Stock |
|
$0.0357 / $0.2500 | Buy Now |
DISTI #
ECE-A0JKA101B
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% (5 X 7mm) Radial 5mm 71mA 1000 hr 85?C Ammo Pack - Ammo Pack (Alt: ECE-A0JKA101B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
667-ECE-A0JKA101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 100uF SU POLAR RoHS: Compliant | 1632 |
|
$0.0350 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0327 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 7mm) Radial 5mm 71mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0342 / $0.0432 | Buy Now |
DISTI #
ECE-A0JKA101B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 100uF SU POLAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0410 / $0.0450 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 7mm) Radial 5mm 71mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0342 / $0.0432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy