-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P954-ND
|
DigiKey | CAP ALUM 220UF 20% 4V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1438 In Stock |
|
$0.0686 / $0.3200 | Buy Now |
DISTI #
ECE-A0GKS221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 4 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECE-A0GKS221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0479 / $0.0522 | Buy Now |
DISTI #
667-ECE-A0GKS221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 4V KS RADIAL RoHS: Compliant | 1729 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
70256032
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 4 VDC, Radial,6.3x5,Bulk | Panasonic Electronic Components ECE-A0GKS221 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 | RFQ |
|
Future Electronics | KS Series 4 V 220 uF 85°C Ø6.3 x 5 mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.0579 / $0.0661 | Buy Now |
|
Future Electronics | KS Series 4 V 220 uF 85°C Ø6.3 x 5 mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.0579 / $0.0661 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5mm) Radial 2.5mm 82mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0460 / $0.0692 | Buy Now |
DISTI #
ECE-A0GKS221
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 4V KS RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1800 In Stock |
|
$0.0590 / $0.0860 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5mm) Radial 2.5mm 82mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0460 / $0.0692 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 4V 6.3x5 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1368 / $0.1573 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy