-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7972
|
Newark | Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0GKA221B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
10-ECE-A0GKA221BTB-ND
|
DigiKey | CAP ALUM 220UF 20% 4V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-A0GKA221B
|
Avnet Americas | Cap Aluminum 220uF 4V 20% (6.3 X 7mm) Radial 5mm 82mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0GKA221B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0342 / $0.0387 | Buy Now |
DISTI #
667-ECE-A0GKA221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4VDC 220uF SU SU BI-POL RoHS: Compliant | 0 |
|
$0.0350 / $0.2300 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 4V 20% (6.3 X 7mm) Radial 5mm 82mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0355 / $0.0454 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 4V 20% (6.3 X 7mm) Radial 5mm 82mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0355 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy