Part Details for ECDG0E100C by Panasonic Electronic Components
Results Overview of ECDG0E100C by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECDG0E100C Information
ECDG0E100C by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECDG0E100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 10 PF, SURFACE MOUNT, 0402 | 4448 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 10 PF, SURFACE MOUNT, 0402 (Also Known As: ECD-G0E100C) | 4448 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for ECDG0E100C
ECDG0E100C CAD Models
ECDG0E100C Part Data Attributes
|
ECDG0E100C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECDG0E100C
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ECDG(0402) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECDG0E100C
This table gives cross-reference parts and alternative options found for ECDG0E100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECDG0E100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1E100RZ01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | ECDG0E100C vs GRM1555C1E100RZ01J |
C0402C100C3GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs C0402C100C3GAL9028 |
C0402T100C3GAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs C0402T100C3GAC7867 |
0402CG100C250NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs 0402CG100C250NB |
C0402T100C3GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs C0402T100C3GACTU |
CL05C100CANP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs CL05C100CANP |
C0402T100C3GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs C0402T100C3GACTM |
C0402T100C3GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | ECDG0E100C vs C0402T100C3GBL |
GMC04CG100C25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs GMC04CG100C25NTD |
C0402T100C3GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | ECDG0E100C vs C0402T100C3GAC7411 |
ECDG0E100C Frequently Asked Questions (FAQ)
-
The recommended land pattern for ECDG0E100C is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm. It's also recommended to have a thermal pad with a size of 2.5mm x 2.5mm.
-
To handle the ESD sensitivity of ECDG0E100C, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in an ESD-safe environment. It's also recommended to use ESD protection devices in the circuit design.
-
The maximum operating temperature range for ECDG0E100C is -40°C to 125°C. However, it's recommended to operate the device within the recommended operating temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, ECDG0E100C is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering procedures to ensure the device is securely attached to the PCB. Additionally, it's recommended to perform vibration testing to ensure the device meets the required specifications.
-
To determine the reliability of ECDG0E100C, it's recommended to review the device's reliability data, such as the MTBF (Mean Time Between Failures) and FIT (Failure In Time) rates. Additionally, it's recommended to perform accelerated life testing, such as temperature and humidity testing, to evaluate the device's reliability under various environmental conditions.