Part Details for ECDA455C16 by TOKO Inc
Overview of ECDA455C16 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ECDA455C16
ECDA455C16 CAD Models
ECDA455C16 Part Data Attributes
|
ECDA455C16
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
ECDA455C16
TOKO Inc
Ceramic BPF, ROHS COMPLIANT, CERAMIC PACKAGE-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.1 mm | |
Length | 6.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Width | 6 mm |