Part Details for ECCT3F150JG2 by Panasonic Electronic Components
Overview of ECCT3F150JG2 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ECCT3F150JG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECC-T3F150JG2
|
Avnet Americas | Cap Ceramic 15pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105?C Embossed T/R - Tape and Reel (Alt: ECC-T3F150JG2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4381 / $0.4774 | Buy Now |
Part Details for ECCT3F150JG2
ECCT3F150JG2 CAD Models
ECCT3F150JG2 Part Data Attributes
|
ECCT3F150JG2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECCT3F150JG2
Panasonic Electronic Components
CAPACITOR, CERAMIC, 3000V, SL, 0.000015uF, SURFACE MOUNT, 2218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2218 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e2 | |
Length | 5.7 mm | |
Manufacturer Series | ECC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | ECC | |
Size Code | 2218 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |