Datasheets
ECCM5B5FE-14.7456M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN

Part Details for ECCM5B5FE-14.7456M by Ecliptek Corporation

Overview of ECCM5B5FE-14.7456M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for ECCM5B5FE-14.7456M

ECCM5B5FE-14.7456M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECCM5B5FE-14.7456M Part Data Attributes

ECCM5B5FE-14.7456M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECCM5B5FE-14.7456M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT CUT; BULK
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 14.7456 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for ECCM5B5FE-14.7456M

This table gives cross-reference parts and alternative options found for ECCM5B5FE-14.7456M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5B5FE-14.7456M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECCM5B5FD-14.7456M QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FD-14.7456M
ECCM5B5FD-14.7456MTR QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FD-14.7456MTR
ECCM5B5FE-14.7456MTR QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FE-14.7456MTR
ECCM5B5FB-14.7456M QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FB-14.7456M
ECCM5B5FC-14.7456M QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FC-14.7456M
GSX-1C/354EF14.7456MHZ Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, Golledge Electronics Ltd ECCM5B5FE-14.7456M vs GSX-1C/354EF14.7456MHZ
ECCM5B5FF-14.7456MTR QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FF-14.7456MTR
ECCM5B5FF-14.7456M QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FF-14.7456M
ECCM5B5FA-14.7456MTR QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FA-14.7456MTR
ECCM5B5FB-14.7456MTR QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5B5FE-14.7456M vs ECCM5B5FB-14.7456MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM5B5FE-14.7456M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM5B5FE-14.7456M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM5B5FE-14.7456M would you like to use for your alert(s)?
  • Please alert me when ECCM5B5FE-14.7456M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM5B5FE-14.7456M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM5B5FE-14.7456M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM5B5FE-14.7456M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM5B5FE-14.7456M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM5B5FE-14.7456M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: