Part Details for ECCM2QA08-40.000M by Ecliptek Corporation
Overview of ECCM2QA08-40.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM2QA08-40.000M
ECCM2QA08-40.000M CAD Models
ECCM2QA08-40.000M Part Data Attributes:
|
ECCM2QA08-40.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM2QA08-40.000M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for ECCM2QA08-40.000M
This table gives cross-reference parts and alternative options found for ECCM2QA08-40.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM2QA08-40.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM2QA08-40.000MTR | QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM2QA08-40.000M vs ECCM2QA08-40.000MTR |
ECM2A5E2A08-40.000M | QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM2QA08-40.000M vs ECM2A5E2A08-40.000M |
ECM2A5E3A08-40.000MTR | QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM2QA08-40.000M vs ECM2A5E3A08-40.000MTR |
ECM2A5E1A08-40.000MTR | QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM2QA08-40.000M vs ECM2A5E1A08-40.000MTR |
ECM2A5E1A08-40.000M | QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM2QA08-40.000M vs ECM2A5E1A08-40.000M |
ECM2A5E3A08-40.000M | QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM2QA08-40.000M vs ECM2A5E3A08-40.000M |