Part Details for ECCM1C-S-11.0592M by Ecliptek Corporation
Overview of ECCM1C-S-11.0592M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM1C-S-11.0592M
ECCM1C-S-11.0592M CAD Models
ECCM1C-S-11.0592M Part Data Attributes:
|
ECCM1C-S-11.0592M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM1C-S-11.0592M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 11.0592 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM1C-S-11.0592M
This table gives cross-reference parts and alternative options found for ECCM1C-S-11.0592M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM1C-S-11.0592M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM1C-S-11.0592MTR | QUARTZ CRYSTAL RESONATOR, 11.0592 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1C-S-11.0592M vs ECCM1C-S-11.0592MTR |
ECCM1D-S-11.0592M | QUARTZ CRYSTAL RESONATOR, 11.0592 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1C-S-11.0592M vs ECCM1D-S-11.0592M |
ECCM1D-S-11.0592MTR | QUARTZ CRYSTAL RESONATOR, 11.0592 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1C-S-11.0592M vs ECCM1D-S-11.0592MTR |
ECCM1E-S-11.0592MTR | QUARTZ CRYSTAL RESONATOR, 11.0592 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1C-S-11.0592M vs ECCM1E-S-11.0592MTR |
ECCM1E-S-11.0592M | QUARTZ CRYSTAL RESONATOR, 11.0592 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1C-S-11.0592M vs ECCM1E-S-11.0592M |