Part Details for ECCM1C-32.000M by Ecliptek Corporation
Overview of ECCM1C-32.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for ECCM1C-32.000M
ECCM1C-32.000M CAD Models
ECCM1C-32.000M Part Data Attributes
|
ECCM1C-32.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM1C-32.000M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 32 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM1C-32.000M
This table gives cross-reference parts and alternative options found for ECCM1C-32.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM1C-32.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECCM1D-32.000M | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 32 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ECCM1C-32.000M vs ECCM1D-32.000M |
ECCM1E-32.000M | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 32 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ECCM1C-32.000M vs ECCM1E-32.000M |
ECCM1D-32.000MTR | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 32 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ECCM1C-32.000M vs ECCM1D-32.000MTR |