Part Details for ECC24MMVN-S189 by Sullins Connector Solutions
Overview of ECC24MMVN-S189 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
Price & Stock for ECC24MMVN-S189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECC24MMVN-S189-ND
|
DigiKey | CONN CARDEDGE MALE 48POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.6600 | Buy Now |
Part Details for ECC24MMVN-S189
ECC24MMVN-S189 CAD Models
ECC24MMVN-S189 Part Data Attributes
|
ECC24MMVN-S189
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECC24MMVN-S189
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.656 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ECC24MMVN-S189
This table gives cross-reference parts and alternative options found for ECC24MMVN-S189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC24MMVN-S189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC24MMKD-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs ECC24MMKD-S189 |
EBC24MMBV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs EBC24MMBV-S189 |
GCC24MMAT-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs GCC24MMAT-S189 |
EBC24MMJD-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs EBC24MMJD-S189 |
GCC24MMJZ-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs GCC24MMJZ-S189 |
ECC24MMBD-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs ECC24MMBD-S189 |
GCC24MMNZ | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs GCC24MMNZ |
GBC24MMBV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs GBC24MMBV-S189 |
EBC24MMJZ-S189 | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs EBC24MMJZ-S189 |
GCC24MMRN | Card Edge Connector | Sullins Connector Solutions | ECC24MMVN-S189 vs GCC24MMRN |