There are no models available for this part yet.
Overview of ECC22MMWN by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for ECC22MMWN by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECC22MMWN-ND
|
DigiKey | CONN CARDEDGE MALE 44POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.2800 | Buy Now |
CAD Models for ECC22MMWN by Sullins Connector Solutions
Part Data Attributes for ECC22MMWN by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
HOLE .12- .126
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.54 inch
|
Body Length
|
2.456 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.08 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ECC22MMWN
This table gives cross-reference parts and alternative options found for ECC22MMWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC22MMWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC22MMWT | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs EBC22MMWT |
GBC22MMKN-S189 | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs GBC22MMKN-S189 |
ECC22MMVV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs ECC22MMVV-S189 |
ECC22MMRN | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs ECC22MMRN |
ECC22MMBD-S189 | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs ECC22MMBD-S189 |
EBC22MMJV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs EBC22MMJV-S189 |
ECC22MMDV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs ECC22MMDV-S189 |
GBC22MMDN-S189 | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs GBC22MMDN-S189 |
EBC22MMWN | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs EBC22MMWN |
GCC22MMJT-S189 | Card Edge Connector | Sullins Connector Solutions | ECC22MMWN vs GCC22MMJT-S189 |