Part Details for ECC15MMVN by Sullins Connector Solutions
Overview of ECC15MMVN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECC15MMVN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECC15MMVN-ND
|
DigiKey | CONN CARDEDGE MALE 30POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.3000 | Buy Now |
Part Details for ECC15MMVN
ECC15MMVN CAD Models
ECC15MMVN Part Data Attributes
|
ECC15MMVN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECC15MMVN
Sullins Connector Solutions
CONN CARDEDGE MALE 30POS 0.100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.756 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ECC15MMVN
This table gives cross-reference parts and alternative options found for ECC15MMVN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC15MMVN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC15MMNV | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs EBC15MMNV |
ECC15MMNZ | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs ECC15MMNZ |
GCC15MMVT-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs GCC15MMVT-S189 |
GBC15MMKZ-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs GBC15MMKZ-S189 |
GBC15MMVN-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs GBC15MMVN-S189 |
EBC15MMNZ | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs EBC15MMNZ |
GBC15MMNT | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs GBC15MMNT |
ECC15MMWV | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs ECC15MMWV |
ECC15MMWT | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs ECC15MMWT |
GCC15MMVV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMVN vs GCC15MMVV-S189 |