Part Details for ECC15MMRZ by Sullins Connector Solutions
Overview of ECC15MMRZ by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECC15MMRZ
ECC15MMRZ CAD Models
ECC15MMRZ Part Data Attributes
|
ECC15MMRZ
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECC15MMRZ
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.336 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ECC15MMRZ
This table gives cross-reference parts and alternative options found for ECC15MMRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC15MMRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC15MMJT-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs ECC15MMJT-S189 |
EBC15MMMN | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs EBC15MMMN |
EBC15MMKN-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs EBC15MMKN-S189 |
EBC15MMMT | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs EBC15MMMT |
GCC15MMNN | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs GCC15MMNN |
GBC15MMVV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs GBC15MMVV-S189 |
GBC15MMJV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs GBC15MMJV-S189 |
ECC15MMBV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs ECC15MMBV-S189 |
GCC15MMVN-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs GCC15MMVN-S189 |
EBC15MMDV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRZ vs EBC15MMDV-S189 |