Part Details for ECC06DJXN-S1136 by Sullins Connector Solutions
Overview of ECC06DJXN-S1136 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1136LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for ECC06DJXN-S1136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECC06DJXN-S1136-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.0300 | Buy Now |
Part Details for ECC06DJXN-S1136
ECC06DJXN-S1136 CAD Models
ECC06DJXN-S1136 Part Data Attributes
|
ECC06DJXN-S1136
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECC06DJXN-S1136
Sullins Connector Solutions
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Additional Feature | COMPLIANT FIT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.856 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | 177.92 N | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.565 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | 44.48 N |
Alternate Parts for ECC06DJXN-S1136
This table gives cross-reference parts and alternative options found for ECC06DJXN-S1136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC06DJXN-S1136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11-8289-014-000-041 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | ECC06DJXN-S1136 vs 11-8289-014-000-041 |
ECC06DJCN | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ECC06DJXN-S1136 vs ECC06DJCN |
ECC06DJXN | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ECC06DJXN-S1136 vs ECC06DJXN |
11-8289-014-000-242 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | ECC06DJXN-S1136 vs 11-8289-014-000-242 |
ECC06DJCN-S1136 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ECC06DJXN-S1136 vs ECC06DJCN-S1136 |
11-8289-014-000-143 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | ECC06DJXN-S1136 vs 11-8289-014-000-143 |
11-8289-014-000-142 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | ECC06DJXN-S1136 vs 11-8289-014-000-142 |
12902FL211010-01 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | ECC06DJXN-S1136 vs 12902FL211010-01 |
11-8289-014-000-043 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | ECC06DJXN-S1136 vs 11-8289-014-000-043 |
ECC06DJCB | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ECC06DJXN-S1136 vs ECC06DJCB |