Datasheets
ECC06DCST by: Sullins Connector Solutions

Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Part Details for ECC06DCST by Sullins Connector Solutions

Overview of ECC06DCST by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for ECC06DCST

Part # Distributor Description Stock Price Buy
DISTI # ECC06DCST-ND
DigiKey CONN EDGE DUAL FMALE 12POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $4.2240
$4.2240 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray 0
Tray
  • 10 $3.2300
$3.2300 Buy Now

Part Details for ECC06DCST

ECC06DCST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECC06DCST Part Data Attributes

ECC06DCST Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
ECC06DCST Sullins Connector Solutions Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.61 inch
Body Length 1.435 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.16 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 12

Alternate Parts for ECC06DCST

This table gives cross-reference parts and alternative options found for ECC06DCST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC06DCST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PEC04SBDN Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal Sullins Connector Solutions ECC06DCST vs PEC04SBDN
Part Number Description Manufacturer Compare
EXC06DCST Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle Sullins Connector Solutions ECC06DCST vs EXC06DCST
EEM22DTKS Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions ECC06DCST vs EEM22DTKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECC06DCST by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECC06DCST by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of ECC06DCST would you like to use for your alert(s)?
  • Please alert me when ECC06DCST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECC06DCST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECC06DCST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECC06DCST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECC06DCST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECC06DCST by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: