Part Details for ECASD91A157M010K00 by Murata Manufacturing Co Ltd
Overview of ECASD91A157M010K00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ECASD91A157M010K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, MULTILAYER, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2917 | 64 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, MULTILAYER, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2917 | 49 |
|
$3.5000 / $5.2500 | Buy Now |
DISTI #
ECASD91A157M010K00
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 10 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD91A157M010K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2218670
|
Farnell | CAP, 150F, 10V, 20%, 2917 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1496 / $2.3218 | Buy Now |
DISTI #
2218670RL
|
Farnell | CAP, 150F, 10V, 20%, 2917 RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.1496 / $1.6943 | Buy Now |
Part Details for ECASD91A157M010K00
ECASD91A157M010K00 CAD Models
ECASD91A157M010K00 Part Data Attributes:
|
ECASD91A157M010K00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD91A157M010K00
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.2 mm | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |