-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2969 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 16V, 20% +TOL, 20% -TOL, 6.8UF, SURFACE MOUNT, 2917 | 2375 |
|
$0.5698 / $1.6280 | Buy Now |
DISTI #
ECASD41C685M070K00
|
Avnet Abacus | Aluminum Polymer Capacitor, 6.8 uF, 16 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD41C685M070K00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3784706
|
Farnell | CAP, 6.8UF, 16V, ALU ELEC, POLYMER, SMD RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.5102 | Buy Now |
|
Perfect Parts Corporation | 20606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECASD41C685M070K00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD41C685M070K00
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |