Part Details for ECASD40J227M010KA0 by Murata Manufacturing Co Ltd
Overview of ECASD40J227M010KA0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECASD40J227M010KA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-ECASD40J227M010KA0CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2780 In Stock |
|
$0.5079 / $1.8200 | Buy Now |
DISTI #
ECASD40J227M010KA0
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD40J227M010KA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5193 | Buy Now |
DISTI #
81-ECASD40J227M010KA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 1913 |
|
$0.5060 / $1.7500 | Buy Now |
|
Future Electronics | ECAS Series 6.3 v 220 uf 105c 7.3x1.9x4.3mm Low ESR Aluminum Chip Polymer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
DISTI #
85949397
|
Verical | Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.01 Ohm 5100mA 2000h 105°C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2431 | Americas - 3000 |
|
$1.2875 / $1.5250 | Buy Now |
|
Quest Components | 5729 |
|
$0.9840 / $2.6240 | Buy Now | |
DISTI #
ECASD40J227M010KA0
|
TME | Capacitor: hybrid, 220uF, 6.3VDC, 2917, ESR: 10mΩ, ECAS, SMD, ±20% Min Qty: 3000 | 0 |
|
$0.4670 | RFQ |
DISTI #
ECASD40J227M010KA0
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD40J227M010KA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ECASD40J227M010KA0
|
Avnet Asia | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD40J227M010KA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S521302366477
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$1.0800 / $1.7500 | Buy Now |
Part Details for ECASD40J227M010KA0
ECASD40J227M010KA0 CAD Models
ECASD40J227M010KA0 Part Data Attributes
|
ECASD40J227M010KA0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD40J227M010KA0
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for ECASD40J227M010KA0
This table gives cross-reference parts and alternative options found for ECASD40J227M010KA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECASD40J227M010KA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
227XMPL6R3MG19 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | ECASD40J227M010KA0 vs 227XMPL6R3MG19 |